text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG045V100EPDAZ

PMEG04 Series 45 V 10 A Low VF MEGA Schottky Barrier Rectifier - CFP15

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2202
Product Specification Section
Nexperia PMEG045V100EPDAZ - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 10A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 45V
Forward Voltage: 420mV
Diode Capacitance-Max: 1190pF
Reverse Recovery Time-Max: 37ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 1.66W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
Germany (Online Only):
55,000
40,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$1,750.00
USD
Quantity
Web Price
5,000+
$0.35