text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG045V150EPDAZ

PMEG045T Series 45 V 15 A Low VF MEGA Schottky Barrier Rectifier - CFP15

Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 15A
Peak Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 45V
Forward Voltage: 430mV
Diode Capacitance-Max: 1870pF
Reverse Recovery Time-Max: 54ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 1.66W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,500
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,020.00
USD
Quantity
Web Price
1,500
$0.355
3,000
$0.34
4,500
$0.32
6,000+
$0.305