
SALE
Manufacturer Part #
PMEG120G20ELPX
120 V 2 A Fast Recovery Silicon Germanium (SiGe) Rectifier - SOD-128/CFP5
Product Specification Section
Nexperia PMEG120G20ELPX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG120G20ELPX - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Reverse Voltage-Max [Vrrm]: | 120V |
Reverse Current-Max: | 30nA |
Forward Voltage: | 840mV |
Diode Capacitance-Max: | 75pF |
Reverse Recovery Time-Max: | 11ns |
Operating Temp Range: | -55°C to +175°C |
Package Style: | SOD-128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.119
6,000
$0.117
12,000
$0.115
15,000
$0.114
45,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-128
Mounting Method:
Surface Mount