text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG120G20ELPX

120 V 2 A Fast Recovery Silicon Germanium (SiGe) Rectifier - SOD-128/CFP5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG120G20ELPX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 120V
Reverse Current-Max: 30nA
Forward Voltage: 840mV
Diode Capacitance-Max: 75pF
Reverse Recovery Time-Max: 11ns
Operating Temp Range: -55°C to +175°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$351.00
USD
Quantity
Web Price
3,000
$0.117
6,000
$0.115
12,000
$0.113
15,000
$0.112
45,000+
$0.108
Product Variant Information section