text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2010AEB,115

PMEG2010 Series 20 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-523

Product Specification Section
Nexperia PMEG2010AEB,115 - Technical Attributes
Attributes Table
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
$Features & Applications

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOT23 small Surface Mounted Device (SMD) plastic package.

Features:

  • Forward current: 1.0 A
  • Reverse voltage: 20 V
  • Ultra low forward voltage
  • Ultra small SMD package

Applications:

  • Low voltage rectification
  • High efficiency DC/DC conversion
  • Voltage clamping
  • Inverse-polarity protection
  • Low power consumption applications

 

 

Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Web Price
3,000
$0.118
6,000
$0.113
12,000
$0.108
15,000
$0.106
45,000+
$0.0992