text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3005EGWX

PMEG3005 Series 30 V 0.5 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-123

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG3005EGWX - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 0.38V
Diode Capacitance-Max: 70pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 400mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$143.40
USD
Quantity
Web Price
3,000
$0.0478
9,000
$0.04
15,000
$0.0396
60,000
$0.0385
90,000+
$0.0382
Product Variant Information section