text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4005EJ,115

PMEG4005 Series 40 V 10 A Low VF MEGA Schottky Barrier Rectifier - SOD-323F

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications

NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SMD package.

Features:

  • Forward current: 0.5 A
  • Very low forward voltage
  • Flat lead SMD package

Applications:

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Inverse polarity protection
  • Low power consumption applications
Pricing Section
Stock:
627,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$218.70
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0729
9,000
$0.0418
30,000
$0.0388
60,000
$0.0372
120,000+
$0.0357