text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

PMEG4010CEH,115

PMEG4010 Series 40 V Low VF MEGA Schottky Barrier Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Nexperia PMEG4010CEH,115 - Technical Attributes
Attributes Table
Package Style:  SOD-123F
Mounting Method: Surface Mount
$Features & Applications
NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.
Pricing Section
Global Stock:
1,473,000
Germany (Online Only):
1,473,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.50
USD
Quantity
Web Price
3,000
$0.0565
9,000
$0.0544
15,000
$0.0535
45,000
$0.0515
75,000+
$0.0497
Product Variant Information section