text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4010ET,215

PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2240
Product Specification Section
Nexperia PMEG4010ET,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.
Pricing Section
Global Stock:
171,000
Germany (Online Only):
171,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.30
USD
Quantity
Web Price
3,000
$0.0421
9,000
$0.0406
15,000
$0.0399
60,000
$0.038
90,000+
$0.0369