text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG45A10EPDAZ

PMEG45A10EPD Series 45 V 10 A SMT Schottky Barrier Rectifier - CFP-15

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 10A
Peak Current-Max: 170A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 500µA
Forward Voltage: 473mV
Diode Capacitance-Max: 240pF
Reverse Recovery Time-Max: 13ns
Operating Temp Range: -55°C to +150°C
Power Dissipation: 0.9W
Package Style:  SOT-1289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,850.00
USD
Quantity
Web Price
5,000+
$0.57
Product Variant Information section