text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG45T15EPDAZ

PMEG45 Series 45 V 15 A Low VF Trench MEGA Schottky Barrier Rectifier - CFP-15

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PMEG45T15EPDAZ - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 15A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 100µA
Forward Voltage: 0.48V
Diode Capacitance-Max: 800pF
Reverse Recovery Time-Max: 60ns
Operating Temp Range: -55°C to +150°C
Power Dissipation: 1.4W
Package Style:  SOT-1289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
1500
Total
$960.00
USD
Quantity
Web Price
1,500
$0.34
3,000
$0.32
4,500
$0.305
6,000+
$0.29