text.skipToContent text.skipToNavigation

Manufacturer Part #

QSBT40-7-F

QSBT40 Series 30 V 600 mA Quad Data Line Schottky Bus Terminator - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1506
Product Specification Section
Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1000mV
Power Dissipation: 200mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The QSBT40-7-F is a fast switching quad data line schottky bus terminator with a maximum peak surge current of 600 mA, available in surface mount SOT-363 package.

Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Very High Density
  • Ultra-Small Surface Mount Package PN Junction Guard Ring for Transient and ESD Protection
  • Provide Transient Protection for High-Speed Data Lines in Accordance With:
    • IEC61000-4-2 (ESD) 15 kV (Air), 8 kV (Contact)
    • IEC61000-4-4 (EFT) 80A (tp = 5/50 ns)
    • IEC61000-4-5 (Lightning) Class 3
  • Totally Lead-Free & Fully RoHS Compliant 
  • Halogen and Antimony Free. “Green” Device

Mechanical Data:

  • Case: SOT363
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe). Solderable per MIL-STD-202, Method 208
  • Polarity: See Diagram
  • Weight: 0.006 grams (approximate)
Pricing Section
Global Stock:
43,267
USA:
43,252
Germany (Online Only):
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.08
USD
Quantity
Web Price
1
$1.08
50
$0.855
100
$0.82
500
$0.745
1,500+
$0.70