text.skipToContent text.skipToNavigation

Manufacturer Part #

RB160L-40TE25

RB160L-40 Series 40 V 100 uA Surface Mount Schottky Barrier Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
ROHM RB160L-40TE25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 0.55V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The RB160L-40TE25 is a Part of RB160L-40 Series 40 V 100 µA Surface mount Schottky Barrier Diode available in SOD-106 Package.It has a storage temperature ranging between -40 to 150°C.

Features:

  • Small power mold type (PMDS)
  • Low IR
  • High reliability

Applications:

  • General Rectification
  • PC
  • Mobile Phones
  • Portable Electronics

View the RB16 Series of Schottky Diodes

Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
16,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$118.20
USD
Quantity
Web Price
1,500
$0.0788
4,500
$0.0757
7,500
$0.0743
30,000
$0.0707
45,000+
$0.0684
Product Variant Information section