text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751S40,115

RB751 Series 40 V 120 mA Surface Mount Schottky Barrier Single Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 370mV
Diode Capacitance-Max: 2pF
Operating Temp Range: -65°C to +150°C
Power Dissipation: 280mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
18,000
Factory Stock:Factory Stock:
0
Minimum Order:
33000
Multiple Of:
3000
Total
$2,478.30
USD
Quantity
Web Price
3,000
$0.0939
6,000
$0.0767
9,000
$0.076
15,000+
$0.0751