text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751S40,115

RB751 Series 40 V 120 mA Surface Mount Schottky Barrier Single Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 370mV
Diode Capacitance-Max: 2pF
Operating Temp Range: -65°C to +150°C
Power Dissipation: 280mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,166.00
USD
Quantity
Web Price
3,000
$0.089
9,000
$0.074
15,000
$0.0732
30,000
$0.0722
60,000+
$0.0712