text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751V-40TE-17

RB751V-40 Series 40 V 0.5 uA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.37V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The RB751V-40TE-17 is a Part of RB751V-40 Series 40 V 0.5 µA Surface mount Schottky Barrier Diode available in SOD-323 Package. It has an storage temperature ranging between -40 to 125°C.

Features:

  • Ultra Small mold type (UMD2)
  • Low VF
  • High reliability

Applications:

  • Low current Rectification
  • PC
  • Mobile phone
  • Portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.38
USD
Quantity
Web Price
1
$0.38
50
$0.205
100
$0.184
500
$0.142
1,500+
$0.12
Product Variant Information section