text.skipToContent text.skipToNavigation

Manufacturer Part #

SCS205KGC

SCS205KG Series 1200 V 5 A Flange Mount SIC Schottky Barrier Diode - TO-220AC

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 23A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 100µA
Forward Voltage: 1.4V
Power Dissipation: 88W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,850.00
USD
Quantity
Web Price
50
$3.50
150
$2.99
250
$2.94
750
$2.85
1,250+
$2.80
Product Variant Information section