text.skipToContent text.skipToNavigation

Manufacturer Part #

SCS208AJTLL

SCS208AJ Series 650 V 8 A Surface Mount Schottky Barrier Diode - TO-263AB

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
ROHM SCS208AJTLL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 31A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 160µA
Forward Voltage: 1.35V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$3.62
USD
Quantity
Web Price
1
$3.62
50
$2.76
100
$2.62
250
$2.46
500+
$2.35
Product Variant Information section