text.skipToContent text.skipToNavigation

Manufacturer Part #

SCS210AMC

SCS210 Series 600 V 10 A SiC Schottky Barrier Diode Flange Mount - TO-220-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 200µA
Forward Voltage: 1.35V
Power Dissipation: 78W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,590.00
USD
Quantity
Web Price
1,000+
$2.59
Product Variant Information section