text.skipToContent text.skipToNavigation

Manufacturer Part #

SCS212AGC

SCS212AG Series 650 V 12 A Flange Mount SIC Schottky Barrier Diode - TO-220AC

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 240µA
Forward Voltage: 1.55V
Power Dissipation: 93W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,980.00
USD
Quantity
Web Price
50
$3.66
150
$3.13
250
$3.08
750
$2.98
1,250+
$2.93
Product Variant Information section