text.skipToContent text.skipToNavigation

Manufacturer Part #

SD101BW-TP

SD101BW Series 50 V 15 mA Surface Mount Schottky Diode - SOD-123

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 200nA
Forward Voltage: 0.4V
Power Dissipation: 400mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$79.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0264
12,000
$0.022
30,000
$0.0217
75,000
$0.0213
120,000+
$0.0211
Product Variant Information section