text.skipToContent text.skipToNavigation

Manufacturer Part #

SD103AWS-TP

SD103AWS Series 400 mW 40 V Surface Mount Small Signal Schottky Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 5µA
Forward Voltage: 0.6V
Power Dissipation: 400mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The SD103AWS-TP is a 400 mW small signal schottky Diode.

Features:

  • Lead Free Finish/RoHS Compliant
  • Guard Ring Construction for Transient Protection
  • Negligible Reverse recovery time
  • Low Reverse Capacitance and Low Forward Voltage Drop
  • Marking : SD103AWS: S4 ,SD103BWS: S5 , SD103CWS: S6
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -65°C  to +125°C
  • Storage Temperature: -65°Cto +125°C
  • Maximum Thermal Resistance; 300/W

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock:
228,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.34
USD
Quantity
Web Price
1
$0.335
50
$0.138
100
$0.118
500
$0.0824
1,500+
$0.0643