text.skipToContent text.skipToNavigation

Manufacturer Part #

SD103CW-V-GS08

400 mW '20 V 5 uA Surface Mount Small Signal Schottky Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 5µA
Forward Voltage: 370mV
Power Dissipation: 400mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$1,396.50
USD
Quantity
Web Price
3,000+
$0.0931
Product Variant Information section