text.skipToContent text.skipToNavigation

Manufacturer Part #

SD103CW-V-GS18

SD103CW Series 20 V 2 A Surface Mount Small Signal Schottky Diode - SOD-123

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 5µA
Forward Voltage: 370mV
Power Dissipation: 400mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$495.00
USD
Quantity
Web Price
10,000+
$0.0495
Product Variant Information section