
Manufacturer Part #
SDM40E20LS-7-F
SDM40E20 Series 20 V 400 mA Dual Surface Mount Schottky Barrier Diode SOT-23
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1948 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 400mA |
Peak Current-Max: | 2A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 250µA |
Forward Voltage: | 0.43V |
Power Dissipation: | 225mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The SDM40E20LS-7-F is a part of SDM40E20 Series 20 V 400 mA Dual Surface Mount Schottky Barrier Diode. It has an operating and storage temperature range -65 °C to +125 °C and it is available in SOT-23-3 Package.
Features:
- Very Low Forward Voltage Drop
- Guard Ring Construction for Transient Protection
- High Conductance
- Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
Pricing Section
Stock:
1,150
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.38
50
$0.25
100
$0.23
500
$0.194
1,500+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount