text.skipToContent text.skipToNavigation

Manufacturer Part #

SL04-GS08

SL04 Series 40 V 1.1 A Surface Mount Small Signal Schottky Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 480mV
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
30000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,946.00
USD
Quantity
Web Price
30,000+
$0.0982
Product Variant Information section