text.skipToContent text.skipToNavigation

Manufacturer Part #

SM5818PL-TP

SM5818PL Series 30 V 1 A Surface Mount Schottky Barrier Diode - SOD-123FL

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.53V
Diode Capacitance-Max: 50pF
Thermal Resistance: 88°C/W
Operating Temp Range: -65°C to +125°C
Power Dissipation: 1.14W
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$141.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.0564
7,500
$0.0467
10,000
$0.0464
25,000
$0.0455
37,500+
$0.0451
Product Variant Information section