text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD16PL-TP

SMD16PL Series 60 V 1 A Surface Mount Schottky Rectifier - SOD-123FL

Product Specification Section
Technical Attributes
Attributes Table
Configuration: 1
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Diode Capacitance-Max: 110pF
Thermal Resistance: 28°C/W
Operating Temp Range: -55°C to +125°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.13
USD
Quantity
Web Price
1
$0.131
50
$0.0997
100
$0.095
250
$0.0892
500+
$0.085