text.skipToContent text.skipToNavigation

Manufacturer Part #

SS10PH45-M3/86A

Schottky Diodes & Rectifiers 10 Amp 45 Volt 200 Amp IFSM

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 45V
Forward Voltage: 720mV
Diode Capacitance-Max: 270pF
Thermal Resistance: 60°C/W
Operating Temp Range: 55°C to 175°C
Leakage Current: 80µA
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$360.00
USD
Quantity
Web Price
1,500
$0.24
3,000
$0.197
4,500
$0.195
6,000
$0.194
7,500+
$0.193
Product Variant Information section