
Manufacturer Part #
SS12-E3/5AT
SS12 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 200µA |
Forward Voltage: | 0.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
7,500
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Web Price
7,500
$0.0576
15,000
$0.0415
22,500
$0.0409
30,000
$0.0405
37,500+
$0.0402
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount