text.skipToContent text.skipToNavigation

Manufacturer Part #

SS2003M-TL-W

SS2003M Series 30 V 2 A Surface Mount Schottky Barrier Diode - SOT-363

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1.25mA
Forward Voltage: 350mV
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$597.00
USD
Quantity
Web Price
3,000
$0.199
6,000
$0.162
9,000
$0.16
12,000+
$0.159
Product Variant Information section