text.skipToContent text.skipToNavigation

Manufacturer Part #

SS210H-LTP

SS210 Series 100 V 2 A Surface Mount Schottky Rectifier - DO-214AC SMA

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 0.85V
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$135.75
USD
Quantity
Web Price
2,500+
$0.0543
Product Variant Information section