text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1045D

STPS1045 Series 0.57 V 10 A Flange Mount Schottky Rectifier - TO-220-AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1310
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The STPS1045D is a single chip Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters.

This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop
  • Insulated package: TO-220FPAC Insulating voltage = 2000V DC Capacitance = 12 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
6,900
USA:
6,900
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.75
USD
Quantity
Web Price
50+
$0.395