text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10L25D

STPS10L25D Series 0.35 V 10 A Flange Mount Schottky Rectifier - TO-220AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1718
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The STPS10L25D is a Single Schottky rectifier suited to Switched Mode Power Supplies and high frequency DC to DC converters. This device is especially intended for use as a rectifier at the secondary of 3.3 V SMPS units.

Features:

  • Very low forward voltage drop for less power dissipation
  • Optimized conduction / reverse losses trade-off which means the highest efficiency in the applications
  • Avalanche capability specified
Pricing Section
Stock:
300
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$57.00
USD
Quantity
Web Price
50
$1.14
200
$0.795
750
$0.73
2,000
$0.68
5,000+
$0.64
Product Variant Information section