text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2045CG-TR

STPS2045C Series 45 V 2 x 10 A Surface Mount Power Schottky Rectifier - D2PAK-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 100µA
Forward Voltage: 0.84V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$545.00
USD
Quantity
Web Price
1,000
$0.545
2,000
$0.52
3,000
$0.495
4,000
$0.47
5,000+
$0.445
Product Variant Information section