text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20L15D

STPS20L15D Series 15 V 20 A Low Drop OR-ing Power Schottky Diode - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 310A
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 6mA
Forward Voltage: 0.41V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
50
Total
$1,270.00
USD
Quantity
Web Price
50
$1.63
200
$0.825
750
$0.695
1,500
$0.635
3,750+
$0.565
Product Variant Information section