text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3150UF

Low Voltage Power 3 A 0.67 V Schottky Rectifier Surface Mount - DO-214AA Flat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The STPS3150UF is a 150 V Power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters.

Packaged in Axial, SMB, and low-profile SMB, this device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,125.00
USD
Quantity
Web Price
5,000
$0.425
10,000+
$0.34