text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC10H12D

STPSC10H12 Series 1200 V 10 A Power Schottky Silicon Carbide Diode - TO-220AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Configuration: 1
Average Rectified Current-Max: 10A
Peak Current-Max: 420A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 60µA
Forward Voltage: 1.35V
Diode Capacitance-Max: 47pF
Thermal Resistance: 0.65°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Stock:
600
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$170.50
USD
Quantity
Web Price
50
$3.41
150
$2.88
200
$2.85
500
$2.77
750+
$2.73
Product Variant Information section