text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC16H065CT

STPSC16H065CT Series 650 V 8 A Power Schottky Silicon Carbide Diode - TO-220-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1709
Product Specification Section
Technical Attributes
Attributes Table
Configuration: 2
Average Rectified Current-Max: 16A
Peak Current-Max: 420A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 80µA
Forward Voltage: 1.56V
Diode Capacitance-Max: 38pF
Thermal Resistance: 0.8°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,070.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$5.38
100
$2.43
150
$2.26
250+
$2.07
Product Variant Information section