text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC2H12B-TR1

STPSC2H12 Series 1200 V 5 A Power Schottky Silicon Carbide Diode - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 5A
Peak Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 12µA
Forward Voltage: 1.35V
Diode Capacitance-Max: 13pF
Thermal Resistance: 1.9°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$3.28
USD
Quantity
Web Price
1
$3.28
5
$2.74
10
$2.54
15
$2.43
25+
$2.29
Product Variant Information section