text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC8H065DLF

STPSC8H065 Series 650 V 8 A Surface Mount Schottky Diode - PowerFLAT 8x8 HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 8A
Peak Current-Max: 800A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 80µA
Forward Voltage: 1.38V
Diode Capacitance-Max: 46pF
Thermal Resistance: 1.7°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,540.00
USD
Quantity
Web Price
3,000+
$2.18
Product Variant Information section