
Manufacturer Part #
STTH108A
STTH108 Series 1 A 1.25 V 75 ns High Voltage Ultrafast Rectifier - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2247 |
Product Specification Section
STMicroelectronics STTH108A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH108A - Technical Attributes
Attributes Table
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
265,000
USA:
265,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
5,000
$0.165
10,000
$0.162
15,000
$0.16
20,000
$0.159
25,000+
$0.155
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.165 / Stock: 0 Qty: 5,000+$0.165 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.165 / Stock: 265,000 Qty: 5,000+$0.165 Stock: 265,000
- Reel Qty: 5,000+ / Web Price: $0.0942 / Stock: 15,000 Qty: 5,000+$0.0942 Stock: 15,000
- Reel Qty: 5,000+ / Web Price: $0.165 / Stock: 5,000 Qty: 5,000+$0.165 Stock: 5,000
- Reel Qty: 10,000+ / Web Price: $0.0942 / Stock: 0 Qty: 5,000+$0.0942 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount