text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3L06S

STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The STTH3L06S is a Turbo-2 ultrafast high voltage rectifier. The STTH3L06, which is using ST Turbo-2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections.

This device is intended for use as a free wheeling diode in power supplies and other power switching applications. and it is available in a DO-214AB package.

Features:

  • Ultrafast switching
  • Low forward voltage drop
  • Low thermal resistance
  • Low leakage current (platinium doping)
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$537.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.215
5,000
$0.175
7,500
$0.173
10,000+
$0.172
Product Variant Information section