text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH810D

STTH810 Series 8 A 1.3 V 85 ns Ultrafast Recovery Diode Flange Mount - TO-220AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1752
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The STTH810D is a Ultrafast recovery high voltage diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device  and it is available in a TO-220AC package.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated packages:
    • TO-220Ins
    • Electrical insulation = 2500 VRMS
    • Capacitance = 7 pF
    • TO-220FPAC
    • Electrical insulation = 2500 VRMS
    • Capacitance = 12 pF

Applications:

  • Freewheeling
  • Industrial power supplies
  • Snubbering
  • Motor control
  • Bootstrap
  • Demagnetization
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,000
23,000
Factory Stock:Factory Stock:
0
Total
$1,275.00
USD
Quantity
Web Price
1,000
$0.825
2,000
$0.435
3,000
$0.425
4,000
$0.415
5,000+
$0.405
Product Variant Information section