text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-12CWQ10FNTR-M3

VS-12CWQ10FN Series 100 V 6 A High Performance Schottky Rectifier - D-PAK-3

Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 12A
Peak Current-Max: 330A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.95V
Diode Capacitance-Max: 183pF
Thermal Resistance: 3°C/W
Operating Temp Range: -55°C to +150°C
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Stock:
737
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.92
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.92
50
$0.66
100
$0.62
250
$0.575
500+
$0.54