text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-80CPQ020-N3

Schottky Diodes & Rectifiers Schottky - TO-247-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 80A
Peak Current-Max: 2200A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 5.5mA
Forward Voltage: 0.55V
Diode Capacitance-Max: 6500pF
Thermal Resistance: 0.3°C/W
Operating Temp Range: -55°C to +150°C
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
25
Total
$1,505.00
USD
Quantity
Web Price
25
$4.44
75
$3.39
125
$3.28
500
$3.01
750+
$2.93
Product Variant Information section