text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-C06ET07T-M3

PIN Diodes Si CARBIDE DIODE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Vishay VS-C06ET07T-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 39A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 35µA
Forward Voltage: 1.45V
Diode Capacitance-Max: 27pF
Thermal Resistance: 2.55°C/W
Operating Temp Range: -55°C to +175°C
Power Dissipation: 42W
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.33
USD
Quantity
Web Price
1
$1.33
40
$1.29
150
$1.26
400
$1.23
1,500+
$1.16
Product Variant Information section