text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-C08ET07T-M3

VS-C08ET07T Series 650 V 8 A Through Hole SiC Schottky Diode - TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Vishay VS-C08ET07T-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 29.5A
Reverse Voltage-Max [Vrrm]: 650V
Forward Voltage: 1.8V
Diode Capacitance-Max: 355pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 45µA
Power Dissipation: 54W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.60
USD
Quantity
Web Price
1
$1.60
40
$1.55
125
$1.52
400
$1.48
1,250+
$1.40
Product Variant Information section