text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-C16CP07L-M3

VS-C16CP07L Series 650 V 16 A Through Hole SiC Schottky Diode - TO-247AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Vishay VS-C16CP07L-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 33A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 45µA
Forward Voltage: 1.7V
Diode Capacitance-Max: 320pF
Thermal Resistance: 1.65°C/W
Operating Temp Range: -55°C to +175°C
Power Dissipation: 65W
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$4.09
USD
Quantity
Web Price
1
$4.09
20
$3.91
50
$3.82
200
$3.70
500+
$3.50
Product Variant Information section