text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-C20CP07L-M3

VS-C20CP07L Series 650 V 20 A Through Hole SiC Schottky Diode - TO-247AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Vishay VS-C20CP07L-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 650V
Forward Voltage: 1.6V
Diode Capacitance-Max: 430pF
Thermal Resistance: 0.9°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 100µA
Power Dissipation: 119W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
Germany (Online Only):
8
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$4.58
USD
Quantity
Web Price
1
$4.58
15
$4.40
50
$4.27
150
$4.16
500+
$3.92
Product Variant Information section